
NSBA124EF3T5G | |
|---|---|
DigiKey Part Number | 488-NSBA124EF3T5GTR-ND - Tape & Reel (TR) 488-NSBA124EF3T5GCT-ND - Cut Tape (CT) 488-NSBA124EF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA124EF3T5G |
Description | TRANS PREBIAS PNP 50V SOT1123 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 254 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-1123 |
Resistors Included R1 and R2 | Supplier Device Package SOT-1123 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,08732 € | 43,66 € |
| 1.000 | 0,07741 € | 77,41 € |
| 2.000 | 0,06906 € | 138,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05292 € | 423,36 € |
| 16.000 | 0,04821 € | 771,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

