
NSBA124EF3T5G | |
|---|---|
DigiKey Part Number | 488-NSBA124EF3T5GTR-ND - Tape & Reel (TR) 488-NSBA124EF3T5GCT-ND - Cut Tape (CT) 488-NSBA124EF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA124EF3T5G |
Description | TRANS PREBIAS PNP 50V SOT1123 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11690 € | 11,69 € |
| 500 | 0,08662 € | 43,31 € |
| 1.000 | 0,07680 € | 76,80 € |
| 2.000 | 0,06851 € | 137,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05250 € | 420,00 € |
| 16.000 | 0,04783 € | 765,28 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

