
NSBA123YMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSBA123YMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSBA123YMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Base (R1) 2.2 kOhms |
Manufacturer onsemi | Resistor - Emitter Base (R2) 10 kOhms |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Bulk | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 450 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XFDFN |
Resistors Included R1 and R2 | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12484 € | 62,42 € |
| 1.000 | 0,11142 € | 111,42 € |
| 2.000 | 0,10012 € | 200,24 € |
| 5.000 | 0,08787 € | 439,35 € |
| 10.000 | 0,08029 € | 802,90 € |
| 50.000 | 0,06702 € | 3.351,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

