Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA123TF3T5G

DigiKey Part Number
NSBA123TF3T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBA123TF3T5G
Description
TRANS PREBIAS PNP 50V SOT1123
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123
Datasheet
 Datasheet
EDA/CAD Models
NSBA123TF3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
254 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
SOT-1123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 136.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05316 €425,28 €
16.0000,04843 €774,88 €
Manufacturers Standard Package
Unit Price without VAT:0,05316 €
Unit Price with VAT:0,06326 €

Other Suppliers on DigiKey

136.000In Stock
Ships from Rochester Electronics, LLC