NSBA123JDXV6T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.900
Unit Price: 0,50000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 2.988
Unit Price: 0,48000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 2.850
Unit Price: 0,63000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.500
Unit Price: 0,56000 $
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA123JDXV6T1G

DigiKey Part Number
NSBA123JDXV6T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBA123JDXV6T1G
Description
TRANS PREBIAS 2PNP 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types