
NSBA115TDP6T5G | |
|---|---|
DigiKey Part Number | NSBA115TDP6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA115TDP6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-963 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA115TDP6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 408mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-963 |
Resistor - Base (R1) 100kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06125 € | 490,00 € |
| 16.000 | 0,05595 € | 895,20 € |
| Unit Price without VAT: | 0,06125 € |
|---|---|
| Unit Price with VAT: | 0,07289 € |

