
NSBA114TDP6T5G | |
|---|---|
DigiKey Part Number | NSBA114TDP6T5GOSTR-ND - Tape & Reel (TR) NSBA114TDP6T5GOSCT-ND - Cut Tape (CT) NSBA114TDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA114TDP6T5G |
Description | TRANS PREBIAS 2PNP 50V SOT-963 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA114TDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 408mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11397 € | 113,97 € |
| 2.000 | 0,10233 € | 204,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06153 € | 492,24 € |
| 16.000 | 0,05620 € | 899,20 € |
| 24.000 | 0,05349 € | 1.283,76 € |
| 40.000 | 0,05044 € | 2.017,60 € |
| 56.000 | 0,04863 € | 2.723,28 € |
| 80.000 | 0,04688 € | 3.750,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

