
NSB9435T1 | |
|---|---|
DigiKey Part Number | 2156-NSB9435T1-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NSB9435T1 |
Description | TRANS PWR BRT PNP 30V 3A SOT223 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 3 A 110 MHz 3 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 800mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 20mA, 800mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 110 MHz | |
Power - Max | 3 W | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12909 € | 260,63 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

