
NS5A4684SMNTBG | |
|---|---|
DigiKey Part Number | NS5A4684SMNTBGOSTR-ND - Tape & Reel (TR) NS5A4684SMNTBGOSCT-ND - Cut Tape (CT) NS5A4684SMNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS5A4684SMNTBG |
Description | IC SWITCH SPDTX2 400MOHM 10WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NS5A4684SMNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | 19MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40720 € | 10,18 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,33256 € | 83,14 € |
| 500 | 0,31802 € | 159,01 € |
| 1.000 | 0,31398 € | 313,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29125 € | 873,75 € |
| 6.000 | 0,28401 € | 1.704,06 € |
| 9.000 | 0,28038 € | 2.523,42 € |
| 15.000 | 0,27636 € | 4.145,40 € |
| 21.000 | 0,27402 € | 5.754,42 € |
| 30.000 | 0,27176 € | 8.152,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











