
NS3L500MTGEVB | |
|---|---|
DigiKey Part Number | NS3L500MTGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NS3L500MTGEVB |
Description | EVAL BOARD FOR NS3L500 |
Customer Reference | |
Detailed Description | NS3L500 - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | NS3L500 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

