NRVUS2DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.390
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.148
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 59.199
Unit Price: 0,46000 €
Datasheet
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS2DA

DigiKey Part Number
NRVUS2DA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVUS2DA
Description
DIODE STANDARD 200V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
NRVUS2DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120.000In Stock
Ships from Flip Electronics