NRVUS2AA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.471
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.374
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.654
Unit Price: 0,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 141.209
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.897
Unit Price: 0,42000 €
Datasheet
Diode 50 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS2AA

DigiKey Part Number
NRVUS2AA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVUS2AA
Description
DIODE STANDARD 50V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
NRVUS2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Mfr
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG22AHE3_A/HVishay General Semiconductor - Diodes Division2.471112-BYG22AHE3_A/HCT-ND1,00000 €Similar
S2AA-13-FDiodes Incorporated8.374S2AA-FDICT-ND0,36000 €Similar
SBRT3U45SA-13Diodes Incorporated15.654SBRT3U45SA-13DICT-ND0,58000 €Similar
SBRT5A50SA-13Diodes Incorporated141.209SBRT5A50SA-13DICT-ND0,64000 €Similar
US1A-13-FDiodes Incorporated1.897US1A-FDICT-ND0,42000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,09576 €718,20 €
15.0000,09450 €1.417,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09576 €
Unit Price with VAT:0,11395 €