
NRVUS240VT3G | |
|---|---|
DigiKey Part Number | 488-NRVUS240VT3GTR-ND - Tape & Reel (TR) 488-NRVUS240VT3GCT-ND - Cut Tape (CT) 488-NRVUS240VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS240VT3G |
Description | DIODE STANDARD 400V 2A SMB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,20552 € | 102,76 € |
| 1.000 | 0,18495 € | 184,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14168 € | 354,20 € |
| 5.000 | 0,14028 € | 701,40 € |
| 7.500 | 0,13467 € | 1.010,03 € |
| 12.500 | 0,12231 € | 1.528,88 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

