
NRVUS1FFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1FFATR-ND - Tape & Reel (TR) 488-NRVUS1FFACT-ND - Cut Tape (CT) 488-NRVUS1FFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1FFA |
Description | DIODE STANDARD 300V 1A SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1FFL | Taiwan Semiconductor Corporation | 10.000 | HS1FFLCT-ND | 0,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11395 € | 341,85 € |
| 6.000 | 0,10391 € | 623,46 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


