
NRVUD620CTG-VF01 | |
|---|---|
DigiKey Part Number | NRVUD620CTG-VF01-ND |
Manufacturer | |
Manufacturer Product Number | NRVUD620CTG-VF01 |
Description | DIODE ARRAY GP 200V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNRVUD620CTT4G | onsemi | 7.120 | 488-SNRVUD620CTT4GCT-ND | 0,95000 € | Direct |
| SBR6200CTL-13 | Diodes Incorporated | 1.789 | 31-SBR6200CTL-13CT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 75 | 0,33813 € | 25,36 € |
| 150 | 0,29953 € | 44,93 € |
| 525 | 0,24436 € | 128,29 € |
| 1.050 | 0,22045 € | 231,47 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

