
NRVUB1660CTT4G | |
|---|---|
DigiKey Part Number | NRVUB1660CTT4GOSTR-ND - Tape & Reel (TR) NRVUB1660CTT4GOSCT-ND - Cut Tape (CT) NRVUB1660CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUB1660CTT4G |
Description | DIODE ARRAY GP 600V 8A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVUB1660CTT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 2,85500 € | 28,55 € |
| 100 | 2,02460 € | 202,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,47356 € | 1.178,85 € |
| 1.600 | 1,42601 € | 2.281,62 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

