Diode 60 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount Powermite
DO-216AA

NRVTSM260EV2T3G

DigiKey Part Number
488-NRVTSM260EV2T3GTR-ND - Tape & Reel (TR)
488-NRVTSM260EV2T3GCT-ND - Cut Tape (CT)
488-NRVTSM260EV2T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTSM260EV2T3G
Description
DIODE SCHOTTKY 60V 2A POWERMITE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
12 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
Powermite
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36300 €3,63 €
1000,23240 €23,24 €
5000,17592 €87,96 €
1.0000,15771 €157,71 €
2.0000,14237 €284,74 €
5.0000,12575 €628,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,10468 €1.256,16 €
24.0000,09704 €2.328,96 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €