
NRVTSB40200CTT4G | |
|---|---|
DigiKey Part Number | NRVTSB40200CTT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVTSB40200CTT4G |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.45 V @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |

