NRVTSAF5100ET3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.431
Unit Price: 0,97000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.297
Unit Price: 0,85000 €
Datasheet
Diode 100 V 5A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount SMA-FL
DO-221AC

NRVTSAF5100ET3G

DigiKey Part Number
488-NRVTSAF5100ET3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTSAF5100ET3G
Description
DIODE SCHOTTKY 100V 5A SMA-FL
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
29 µA @ 100 V
Capacitance @ Vr, F
54.4pF @ 100V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes