Diode 120 V 8A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS8120EMFST3G

DigiKey Part Number
488-NRVTS8120EMFST3GTR-ND - Tape & Reel (TR)
488-NRVTS8120EMFST3GCT-ND - Cut Tape (CT)
488-NRVTS8120EMFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS8120EMFST3G
Description
DIODE SCHOTTKY 120V 8A 5DFN
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21896 €1.094,80 €
10.0000,20274 €2.027,40 €
25.0000,20073 €5.018,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,60100 €6,01 €
1000,39360 €39,36 €
5000,30472 €152,36 €
1.0000,27609 €276,09 €
2.0000,25199 €503,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52800 €5,28 €
1000,36490 €36,49 €
5000,30492 €152,46 €
1.0000,25951 €259,51 €
2.0000,23113 €462,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €