Diode Array 2 Independent 60 V 3A Surface Mount, Wettable Flank 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 60 V 3A Surface Mount, Wettable Flank 8-PowerTDFN
8 DFN

NRVTS660MFDWFT1G

DigiKey Part Number
488-NRVTS660MFDWFT1G-ND
Manufacturer
Manufacturer Product Number
NRVTS660MFDWFT1G
Description
DIODE ARRAY SCHOTTKY 60V 3A 8DFN
Customer Reference
Detailed Description
Diode Array 2 Independent 60 V 3A Surface Mount, Wettable Flank 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
55 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.