
NRVTS12100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS12100PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS12100PFST3GCT-ND - Cut Tape (CT) 488-NRVTS12100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS12100PFST3G |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 930pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86600 € | 8,66 € |
| 100 | 0,57610 € | 57,61 € |
| 500 | 0,45158 € | 225,79 € |
| 1.000 | 0,41154 € | 411,54 € |
| 2.000 | 0,37785 € | 755,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31610 € | 1.580,50 € |
| 10.000 | 0,29800 € | 2.980,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

