
NRVTS6100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS6100PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS6100PFST3GCT-ND - Cut Tape (CT) 488-NRVTS6100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS6100PFST3G |
Description | DIODE SCHOTTKY 100V 6A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 827pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,51800 € | 51,80 € |
| 500 | 0,40440 € | 202,20 € |
| 1.000 | 0,36782 € | 367,82 € |
| 2.000 | 0,33704 € | 674,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28123 € | 1.406,15 € |
| 10.000 | 0,26218 € | 2.621,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


