NRVTS560ETFSTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.475
Unit Price: 0,88000 €
Datasheet
Diode 60 V 5A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS560ETFSTAG

DigiKey Part Number
488-NRVTS560ETFSTAG-ND
Manufacturer
Manufacturer Product Number
NRVTS560ETFSTAG
Description
DIODE SCHOTTKY 60V 5A 8WDFN
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Bulk
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
8-WDFN (3.3x3.3)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVB560MFST1Gonsemi1.475NRVB560MFST1GOSCT-ND0,88000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes