MFR Recommended

NRVTS360ETFSTAG | |
|---|---|
DigiKey Part Number | 488-NRVTS360ETFSTAGTR-ND - Tape & Reel (TR) 488-NRVTS360ETFSTAGCT-ND - Cut Tape (CT) 488-NRVTS360ETFSTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS360ETFSTAG |
Description | DIODE SCHOTTKY 60V 3A 8WDFN |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |


