Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS30100MFST3G

DigiKey Part Number
488-NRVTS30100MFST3GTR-ND - Tape & Reel (TR)
488-NRVTS30100MFST3GCT-ND - Cut Tape (CT)
488-NRVTS30100MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS30100MFST3G
Description
DIODE SCHOTTKY 100V 30A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Mfr
Capacitance @ Vr, F
2540pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
30A
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.119
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,54200 €15,42 €
1001,05710 €105,71 €
5000,84996 €424,98 €
1.0000,79517 €795,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,64964 €3.248,20 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €