
NRVTS1260PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS1260PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS1260PFST3GCT-ND - Cut Tape (CT) 488-NRVTS1260PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS1260PFST3G |
Description | DIODE SCHOTTKY 60V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS1260PFST3G Models |
Category | Current - Reverse Leakage @ Vr 350 µA @ 60 V |
Mfr | Capacitance @ Vr, F 1180pf @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 12 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,56720 € | 56,72 € |
| 500 | 0,44438 € | 222,19 € |
| 1.000 | 0,40486 € | 404,86 € |
| 2.000 | 0,37160 € | 743,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31076 € | 1.553,80 € |
| 10.000 | 0,29215 € | 2.921,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

