
NRVTS1245EMFST1G | |
|---|---|
DigiKey Part Number | NRVTS1245EMFST1GOSTR-ND - Tape & Reel (TR) NRVTS1245EMFST1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NRVTS1245EMFST1G |
Description | DIODE SCHOTTKY 45V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 45 V 12A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60120 € | 60,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40545 € | 608,17 € |
| 3.000 | 0,38169 € | 1.145,07 € |
| 7.500 | 0,36351 € | 2.726,32 € |
| 10.500 | 0,34673 € | 3.640,66 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

