
NRVTS12120EMFST1G | |
|---|---|
DigiKey Part Number | 488-NRVTS12120EMFST1GTR-ND - Tape & Reel (TR) 488-NRVTS12120EMFST1GCT-ND - Cut Tape (CT) 488-NRVTS12120EMFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS12120EMFST1G |
Description | DIODE SCHOTTKY 120V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 55 µA @ 120 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 12 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

