
NRVTS12120EMFST1G | |
|---|---|
DigiKey Part Number | 488-NRVTS12120EMFST1GTR-ND - Tape & Reel (TR) 488-NRVTS12120EMFST1GCT-ND - Cut Tape (CT) 488-NRVTS12120EMFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS12120EMFST1G |
Description | DIODE SCHOTTKY 120V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

