Diode 120 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS10120MFST1G

DigiKey Part Number
488-NRVTS10120MFST1GTR-ND - Tape & Reel (TR)
488-NRVTS10120MFST1GCT-ND - Cut Tape (CT)
488-NRVTS10120MFST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS10120MFST1G
Description
DIODE SCHOTTKY 120V 10A 5DFN
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 120 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7.500In Stock
Ships from Flip Electronics