
NRVSRD620VCTT4RG | |
|---|---|
DigiKey Part Number | 488-NRVSRD620VCTT4RGTR-ND - Tape & Reel (TR) 488-NRVSRD620VCTT4RGCT-ND - Cut Tape (CT) 488-NRVSRD620VCTT4RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVSRD620VCTT4RG |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,60230 € | 60,23 € |
| 500 | 0,47308 € | 236,54 € |
| 1.000 | 0,43148 € | 431,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35782 € | 894,55 € |
| 5.000 | 0,33205 € | 1.660,25 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


