Diode 1000 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVS2M

DigiKey Part Number
488-NRVS2MTR-ND - Tape & Reel (TR)
488-NRVS2MCT-ND - Cut Tape (CT)
488-NRVS2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVS2M
Description
DIODE STANDARD 1000V 2A SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
NRVS2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17410 €17,41 €
5000,13044 €65,22 €
1.0000,11633 €116,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09109 €273,27 €
6.0000,08272 €496,32 €
9.0000,07844 €705,96 €
15.0000,07364 €1.104,60 €
21.0000,07080 €1.486,80 €
30.0000,06803 €2.040,90 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €