
NRVRGF1M | |
|---|---|
DigiKey Part Number | 488-NRVRGF1MTR-ND - Tape & Reel (TR) 488-NRVRGF1MCT-ND - Cut Tape (CT) 488-NRVRGF1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,18666 € | 93,33 € |
| 1.000 | 0,16748 € | 167,48 € |
| 2.000 | 0,15132 € | 302,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11782 € | 883,65 € |
| 15.000 | 0,10877 € | 1.631,55 € |
| 22.500 | 0,10415 € | 2.343,38 € |
| 37.500 | 0,09897 € | 3.711,38 € |
| 52.500 | 0,09811 € | 5.150,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

