Similar

NRVRGF1G | |
|---|---|
DigiKey Part Number | 488-NRVRGF1GTR-ND - Tape & Reel (TR) 488-NRVRGF1GCT-ND - Cut Tape (CT) 488-NRVRGF1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1G |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11782 € | 883,65 € |
| 15.000 | 0,10877 € | 1.631,55 € |
| 22.500 | 0,10415 € | 2.343,38 € |
| 37.500 | 0,09897 € | 3.711,38 € |
| 52.500 | 0,09811 € | 5.150,78 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


