
NRVHPRS1MFA | |
|---|---|
DigiKey Part Number | 488-NRVHPRS1MFATR-ND - Tape & Reel (TR) 488-NRVHPRS1MFACT-ND - Cut Tape (CT) 488-NRVHPRS1MFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPRS1MFA |
Description | DIODE STD 1000V 800MA SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10232 € | 306,96 € |
| 6.000 | 0,09310 € | 558,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,19390 € | 19,39 € |
| 500 | 0,14578 € | 72,89 € |
| 1.000 | 0,13026 € | 130,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,13500 € | 67,50 € |
| 1.000 | 0,09738 € | 97,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

