Diode 50 V 800mA Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVHPRS1AFA

DigiKey Part Number
488-NRVHPRS1AFATR-ND - Tape & Reel (TR)
488-NRVHPRS1AFACT-ND - Cut Tape (CT)
488-NRVHPRS1AFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHPRS1AFA
Description
DIODE STD 50V 800MA SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 800mA Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
NRVHPRS1AFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.832
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10232 €306,96 €
6.0000,09310 €558,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27200 €2,72 €
1000,17950 €17,95 €
5000,13500 €67,50 €
1.0000,12061 €120,61 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30500 €3,05 €
1000,19390 €19,39 €
5000,14578 €72,89 €
1.0000,13026 €130,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €