


NRVHPAF320T3G | |
|---|---|
DigiKey Part Number | 488-NRVHPAF320T3GTR-ND - Tape & Reel (TR) 488-NRVHPAF320T3GCT-ND - Cut Tape (CT) 488-NRVHPAF320T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPAF320T3G |
Description | DIODE STANDARD 200V 3A SMAFL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVHPAF320T3G Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMA-FL |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14300 € | 11,43 € |
| 100 | 0,77150 € | 77,15 € |
| 500 | 0,61202 € | 306,01 € |
| 1.000 | 0,56073 € | 560,73 € |
| 2.000 | 0,52898 € | 1.057,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43608 € | 2.180,40 € |
| 10.000 | 0,43217 € | 4.321,70 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

