Diode 200 V 2A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SMA-FL
DO-221AC

NRVHPAF220T3G

DigiKey Part Number
488-NRVHPAF220T3G-ND
Manufacturer
Manufacturer Product Number
NRVHPAF220T3G
Description
DIODE STANDARD 200V 2A SMAFL
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Bulk
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SMA-FL
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.