NRVHP420MFDWFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.497
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,28000 €
Datasheet
Diode Array 2 Independent 200 V 2A Surface Mount, Wettable Flank 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 200 V 2A Surface Mount, Wettable Flank 8-PowerTDFN
8 DFN

NRVHP420MFDWFT1G

DigiKey Part Number
NRVHP420MFDWFT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVHP420MFDWFT1G
Description
DIODE ARRAY GP 200V 2A 8DFN
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 2A Surface Mount, Wettable Flank 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount, Wettable Flank
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
2A
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVHP420MFDT1Gonsemi1.497488-NRVHP420MFDT1GCT-ND1,45000 €Parametric Equivalent
NRVHP420MFDT3Gonsemi0488-NRVHP420MFDT3GCT-ND1,34000 €Parametric Equivalent
NRVHP420MFDWFT3Gonsemi0488-NRVHP420MFDWFT3GCT-ND1,28000 €Parametric Equivalent
Obsolete
Marketplace Stock: 1.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.500In Stock
Ships from Flip Electronics