Diode 600 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVHP260SFT3G

DigiKey Part Number
488-NRVHP260SFT3GTR-ND - Tape & Reel (TR)
488-NRVHP260SFT3GCT-ND - Cut Tape (CT)
488-NRVHP260SFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVHP260SFT3G
Description
DIODE STANDARD 600V 2A SOD123FL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
4.2 V @ 2 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26460 €26,46 €
5000,20126 €100,63 €
1.0000,18084 €180,84 €
2.0000,16365 €327,30 €
5.0000,14502 €725,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12361 €1.236,10 €
20.0000,11465 €2.293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €