Diode 600 V 6A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVFES6J

DigiKey Part Number
488-NRVFES6JTR-ND - Tape & Reel (TR)
488-NRVFES6JCT-ND - Cut Tape (CT)
488-NRVFES6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVFES6J
Description
DIODE STANDARD 600V 6A TO2773
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
TO-277-3
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Reverse Recovery Time (trr)
45 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76600 €7,66 €
1000,50650 €50,65 €
5000,39504 €197,52 €
1.0000,35914 €359,14 €
2.0000,32895 €657,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27433 €1.371,65 €
10.0000,25564 €2.556,40 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €