TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVFES6G

DigiKey Part Number
488-NRVFES6GTR-ND - Tape & Reel (TR)
488-NRVFES6GCT-ND - Cut Tape (CT)
488-NRVFES6GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVFES6G
Description
DIODE STANDARD 400V 6A TO2773
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.662
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72100 €7,21 €
1000,47660 €47,66 €
5000,37170 €185,85 €
1.0000,33794 €337,94 €
2.0000,31425 €628,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27878 €1.393,90 €
10.0000,25979 €2.597,90 €
15.0000,25673 €3.850,95 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €