NRVFES6D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.366
Unit Price: 32,13000 €
Datasheet
Diode 200 V 6A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVFES6D

DigiKey Part Number
488-NRVFES6DTR-ND - Tape & Reel (TR)
488-NRVFES6DCT-ND - Cut Tape (CT)
488-NRVFES6DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVFES6D
Description
DIODE STANDARD 200V 6A TO2773
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes