
NRVBSS13HE | |
|---|---|
DigiKey Part Number | 488-NRVBSS13HETR-ND - Tape & Reel (TR) 488-NRVBSS13HECT-ND - Cut Tape (CT) 488-NRVBSS13HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS13HE |
Description | DIODE SCHOTTKY 30V 1A SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18530 € | 92,65 € |
| 1.000 | 0,16627 € | 166,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13153 € | 394,59 € |
| 6.000 | 0,12024 € | 721,44 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |






