
NRVBS3200NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBS3200NT3GTR-ND - Tape & Reel (TR) 488-NRVBS3200NT3GCT-ND - Cut Tape (CT) 488-NRVBS3200NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS3200NT3G |
Description | DIODE SCHOTTKY 200V 3A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR320_R1_00001 | Panjit International Inc. | 4.638 | 3757-BR320_R1_00001CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,23820 € | 119,10 € |
| 1.000 | 0,21464 € | 214,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17512 € | 437,80 € |
| 5.000 | 0,16051 € | 802,55 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |





