NRVBS260T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.465
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.818
Unit Price: 0,42000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 149
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.296
Unit Price: 0,78000 €
Datasheet
Diode 60 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS260T3G

DigiKey Part Number
NRVBS260T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBS260T3G
Description
DIODE SCHOTTKY 60V 2A SMB
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
NRVBS260T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes