
NRVBS2040LNT3G | |
|---|---|
DigiKey Part Number | 488-NRVBS2040LNT3GTR-ND - Tape & Reel (TR) 488-NRVBS2040LNT3GCT-ND - Cut Tape (CT) 488-NRVBS2040LNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS2040LNT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | NRVBS2040LNT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,20940 € | 20,94 € |
| 500 | 0,15826 € | 79,13 € |
| 1.000 | 0,14178 € | 141,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09683 € | 242,07 € |
| 5.000 | 0,08756 € | 437,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

