MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBB60H100CTT4G

DigiKey Part Number
NRVBB60H100CTT4GOSTR-ND - Tape & Reel (TR)
NRVBB60H100CTT4GOSCT-ND - Cut Tape (CT)
NRVBB60H100CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBB60H100CTT4G
Description
DIODE ARRAY SCHOT 100V 30A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,15900 €21,59 €
1001,73100 €173,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,29979 €1.039,83 €
1.6001,29307 €2.068,91 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €