


NRVBAF440T3G | |
|---|---|
DigiKey Part Number | NRVBAF440T3GOSTR-ND - Tape & Reel (TR) NRVBAF440T3GOSCT-ND - Cut Tape (CT) NRVBAF440T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBAF440T3G |
Description | DIODE SCHOTTKY 40V 4A SMA-FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA-FL |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 435 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03500 € | 10,35 € |
| 100 | 0,69440 € | 69,44 € |
| 500 | 0,54832 € | 274,16 € |
| 1.000 | 0,50135 € | 501,35 € |
| 2.000 | 0,46191 € | 923,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38803 € | 1.940,15 € |
| 10.000 | 0,37738 € | 3.773,80 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |







